Cable Assembly Coaxial TRB to TRS 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC3MSA00490-12

DigiKey Part Number
5073-LC3MSA00490-12-ND
Manufacturer
Manufacturer Product Number
LC3MSA00490-12
Description
LEAD FREE TRS SUBMINIATURE PLUG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Impedance
78 Ohms
Part Status
Active
Connector Impedance
78 Ohms
Style
TRB to TRS
Overall Impedance
78 Ohms
1st Connector
TRS Plug
Frequency - Max
500 MHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-20°C ~ 75°C
2nd Connector
TRB Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,76000 €159,76 €
Manufacturers Standard Package
Unit Price without VAT:159,76000 €
Unit Price with VAT:190,11440 €