Image for LC3MSA00230-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC3MSA00230-24

DigiKey Part Number
5073-LC3MSA00230-24-ND
Manufacturer
Manufacturer Product Number
LC3MSA00230-24
Description
HALOGEN FREE BEND RELIEF 3-SLOT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to Cable 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Cable (Round)
Manufacturer
L-com
Length
24.00" (609.60mm)
Series
Cable Impedance
78 Ohms
Packaging
Bulk
Connector Impedance
78 Ohms
Part Status
Active
Overall Impedance
78 Ohms
Style
TRB to Cable
Frequency - Max
500 MHz
1st Connector
TRB Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-30°C ~ 80°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1134,05000 €134,05 €
Manufacturers Standard Package
Unit Price without VAT:134,05000 €
Unit Price with VAT:159,51950 €