
LC23IN4P42U-S | |
|---|---|
DigiKey Part Number | 5073-LC23IN4P42U-S-ND |
Manufacturer | |
Manufacturer Product Number | LC23IN4P42U-S |
Description | RACK STEEL 24X27.3X80.5 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 24.000" L x 27.300" W x 80.500" H (609.60mm x 693.42mm x 2044.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 24.000" L x 27.300" W x 80.500" H (609.60mm x 693.42mm x 2044.70mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,30000 € | 276,30 € |
| Unit Price without VAT: | 276,30000 € |
|---|---|
| Unit Price with VAT: | 328,79700 € |

