
LC23IN4P25U-S | |
|---|---|
DigiKey Part Number | 5073-LC23IN4P25U-S-ND |
Manufacturer | |
Manufacturer Product Number | LC23IN4P25U-S |
Description | RACK STEEL 24X27.3X50.7 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 24.000" L x 27.300" W x 50.750" H (609.60mm x 693.42mm x 1289.05mm) Black |
Datasheet | Datasheet |
Category | Number of Units 25U |
Manufacturer L-com | Dimensions - Overall 24.000" L x 27.300" W x 50.750" H (609.60mm x 693.42mm x 1289.05mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Double Frame | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,13000 € | 233,13 € |
| Unit Price without VAT: | 233,13000 € |
|---|---|
| Unit Price with VAT: | 277,42470 € |

