
LC23IN2P42U-S | |
|---|---|
DigiKey Part Number | 5073-LC23IN2P42U-S-ND |
Manufacturer | |
Manufacturer Product Number | LC23IN2P42U-S |
Description | RACK STEEL 13.7X24.3X78.7 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 13.700" L x 24.300" W x 78.730" H (347.98mm x 617.22mm x 1999.74mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 13.700" L x 24.300" W x 78.730" H (347.98mm x 617.22mm x 1999.74mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,83000 € | 199,83 € |
| Unit Price without VAT: | 199,83000 € |
|---|---|
| Unit Price with VAT: | 237,79770 € |

