
LC23IN2P25U-S | |
|---|---|
DigiKey Part Number | 5073-LC23IN2P25U-S-ND |
Manufacturer | |
Manufacturer Product Number | LC23IN2P25U-S |
Description | RACK STEEL 13.7X24.3X49 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 13.700" L x 24.300" W x 49.000" H (347.98mm x 617.22mm x 1244.60mm) Black |
Datasheet | Datasheet |
Category | Number of Units 25U |
Manufacturer L-com | Dimensions - Overall 13.700" L x 24.300" W x 49.000" H (347.98mm x 617.22mm x 1244.60mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Single Frame | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,59000 € | 165,59 € |
| Unit Price without VAT: | 165,59000 € |
|---|---|
| Unit Price with VAT: | 197,05210 € |

