
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 6 | |
Port Direction | Straight | |
Color | Silver | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.510" (114.55mm) | |
Width | 2.760" (70.10mm) | |
Depth | 0.430" (10.92mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,34800 € | 53,48 € |
| 25 | 5,01240 € | 125,31 € |
| 50 | 4,77300 € | 238,65 € |
| 100 | 4,54530 € | 454,53 € |
| 250 | 4,26072 € | 1.065,18 € |
| 500 | 4,05748 € | 2.028,74 € |
| 1.000 | 3,86401 € | 3.864,01 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

