New Product
1 Port Faceplate Silver Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-WPSSK-01

DigiKey Part Number
5073-LC-WPSSK-01-ND
Manufacturer
Manufacturer Product Number
LC-WPSSK-01
Description
STAINLESS WALL PLATE FOR 1 KEYST
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Port Faceplate Silver Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
1
Port Direction
Straight
Color
Silver
Features
Mounting Hardware
For Use With/Related Products
Keystone Inserts
Length
4.510" (114.55mm)
Width
2.760" (70.10mm)
Depth
0.430" (10.92mm)
Material
Stainless Steel
Material Flammability Rating
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1.653
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,42000 €6,42 €
105,45300 €54,53 €
255,11080 €127,77 €
504,86660 €243,33 €
1004,63430 €463,43 €
2504,34428 €1.086,07 €
5004,13704 €2.068,52 €
1.0003,93976 €3.939,76 €
Manufacturers Standard Package
Unit Price without VAT:6,42000 €
Unit Price with VAT:7,63980 €