1 Port Faceplate Silver Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-WPSSCX-01

DigiKey Part Number
5073-LC-WPSSCX-01-ND
Manufacturer
Manufacturer Product Number
LC-WPSSCX-01
Description
STAINLESS WALL PLATE FOR 0.395 I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Port Faceplate Silver Single Gang
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Port Direction
Straight
Manufacturer
L-com
Color
Silver
Series
Features
Mounting Hardware
Packaging
Bulk
For Use With/Related Products
Keystone Inserts
Part Status
Active
Length
4.510" (114.55mm)
Style
Single Gang
Width
2.760" (70.10mm)
Type
Faceplate
Depth
0.157" (4.00mm)
Number of Ports
1
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1.590
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,46000 €4,46 €
103,79300 €37,93 €
253,55560 €88,89 €
503,38560 €169,28 €
1003,22400 €322,40 €
2503,02216 €755,54 €
5002,87800 €1.439,00 €
1.0002,74072 €2.740,72 €
2.5002,56933 €6.423,32 €
Manufacturers Standard Package
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,30740 €