
LC-WPSSBNK-02 | |
|---|---|
DigiKey Part Number | 5073-LC-WPSSBNK-02-ND |
Manufacturer | |
Manufacturer Product Number | LC-WPSSBNK-02 |
Description | STAINLESS STEEL DOUBLE GANG BLAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Silver Double Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Double Gang | |
Type | Faceplate | |
Number of Ports | None, Open Centers | |
Port Direction | Straight | |
Color | Silver | |
Features | - | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.510" (114.55mm) | |
Width | 4.590" (116.59mm) | |
Depth | 0.157" (4.00mm) | |
Material | Stainless Steel | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,38200 € | 83,82 € |
| 25 | 7,85680 € | 196,42 € |
| 50 | 7,48180 € | 374,09 € |
| 100 | 7,12480 € | 712,48 € |
| 250 | 6,67896 € | 1.669,74 € |
| 500 | 6,36052 € | 3.180,26 € |
| 1.000 | 6,05726 € | 6.057,26 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

