
LC-WPSSBNK-01 | |
|---|---|
DigiKey Part Number | 5073-LC-WPSSBNK-01-ND |
Manufacturer | |
Manufacturer Product Number | LC-WPSSBNK-01 |
Description | STAINLESS STEEL SINGLE GANG BLAN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | None, Open Centers Port Faceplate Silver Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer L-com | Color Silver |
Series | For Use With/Related Products Keystone Inserts |
Packaging Bulk | Length 4.510" (114.55mm) |
Part Status Active | Width 2.760" (70.10mm) |
Style Single Gang | Depth 0.157" (4.00mm) |
Type Faceplate | Material Stainless Steel |
Number of Ports None, Open Centers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,79300 € | 37,93 € |
| 25 | 3,55560 € | 88,89 € |
| 50 | 3,38560 € | 169,28 € |
| 100 | 3,22400 € | 322,40 € |
| 250 | 3,02216 € | 755,54 € |
| 500 | 2,87800 € | 1.439,00 € |
| 1.000 | 2,74072 € | 2.740,72 € |
| 2.500 | 2,56933 € | 6.423,32 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

