SMA Torque Wrench Wrench 13/16" 6.80" (172.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-TWC151316

DigiKey Part Number
5073-LC-TWC151316-ND
Manufacturer
Manufacturer Product Number
LC-TWC151316
Description
FIXED CLICK TYPE TORQUE WRENCH W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 13/16" 6.80" (172.7mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
L-com
End - Size
13/16"
Series
Length
6.80" (172.7mm)
Packaging
Bag
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Part Status
Active
Features
14 in-lbs (1.58Nm) Torque
Tool Type
SMA Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1444,06000 €444,06 €
Manufacturers Standard Package
Unit Price without VAT:444,06000 €
Unit Price with VAT:528,43140 €