SMA Torque Wrench Wrench 3/4" 6.80" (172.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-TWC1434

DigiKey Part Number
5073-LC-TWC1434-ND
Manufacturer
Manufacturer Product Number
LC-TWC1434
Description
FIXED CLICK TYPE TORQUE WRENCH W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 3/4" 6.80" (172.7mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
L-com
End - Size
3/4"
Series
Length
6.80" (172.7mm)
Packaging
Bag
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Part Status
Active
Features
14 in-lbs (1.58Nm) Torque
Tool Type
SMA Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 13
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1469,19000 €469,19 €
Manufacturers Standard Package
Unit Price without VAT:469,19000 €
Unit Price with VAT:558,33610 €