SMA Torque Wrench Wrench 20mm 6.80" (172.7mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-TWC1420MM

DigiKey Part Number
5073-LC-TWC1420MM-ND
Manufacturer
Manufacturer Product Number
LC-TWC1420MM
Description
FIXED CLICK TYPE TORQUE WRENCH W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 20mm 6.80" (172.7mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
L-com
End - Size
20mm
Series
Length
6.80" (172.7mm)
Packaging
Bag
Torque
Fixed, 14.00 in-lbs (1.60Nm)
Part Status
Active
Features
14 in-lbs (1.58Nm) Torque
Tool Type
SMA Torque Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1307,91000 €307,91 €
Manufacturers Standard Package
Unit Price without VAT:307,91000 €
Unit Price with VAT:366,41290 €