
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 12U | |
Dimensions - Panel | 0.933" L x 0.862" W x 1.047" H (23.70mm x 21.90mm x 26.60mm) | |
Dimensions - Overall | - | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,10000 € | 244,10 € |
| Unit Price without VAT: | 244,10000 € |
|---|---|
| Unit Price with VAT: | 290,47900 € |

