
Category | Number of Units 9U |
Manufacturer L-com | Dimensions - Panel 0.933" L x 0.862" W x 0.839" H (23.70mm x 21.90mm x 21.30mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Color Black |
Style Open Rack, Double Frame |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,86000 € | 222,86 € |
| Unit Price without VAT: | 222,86000 € |
|---|---|
| Unit Price with VAT: | 265,20340 € |

