
LC-SW4POST45-W | |
|---|---|
DigiKey Part Number | 5073-LC-SW4POST45-W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SW4POST45-W |
Description | RACK 20.2X39X84.2 WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 20.256" L x 39.000" W x 84.244" H (514.50mm x 990.60mm x 2139.80mm) White |
Datasheet | Datasheet |
Category | Style Open Rack, Double Frame |
Manufacturer L-com | Number of Units 45U |
Series | Dimensions - Overall 20.256" L x 39.000" W x 84.244" H (514.50mm x 990.60mm x 2139.80mm) |
Packaging Bulk | Door Doorless |
Part Status Active | Mounting Rails Two Pair |
Type Open Rack | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,38000 € | 316,38 € |
| Unit Price without VAT: | 316,38000 € |
|---|---|
| Unit Price with VAT: | 376,49220 € |

