
LC-SW4POST45(12-24)W | |
|---|---|
DigiKey Part Number | 5073-LC-SW4POST45(12-24)W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SW4POST45(12-24)W |
Description | RACK 20.2X40.1X84.2 WHT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 20.256" L x 40.160" W x 84.244" H (514.50mm x 1020.06mm x 2139.80mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.256" L x 40.160" W x 84.244" H (514.50mm x 1020.06mm x 2139.80mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | - | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,18000 € | 346,18 € |
| Unit Price without VAT: | 346,18000 € |
|---|---|
| Unit Price with VAT: | 411,95420 € |

