
LC-SW4POST42(12-24)W | |
|---|---|
DigiKey Part Number | 5073-LC-SW4POST42(12-24)W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SW4POST42(12-24)W |
Description | RACK 20.2X22.0X78.9 WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 20.260" L x 22.047" W x 78.992" H (514.60mm x 560.00mm x 2006.40mm) White |
Datasheet | Datasheet |
Category | Style Open Rack, Double Frame |
Manufacturer L-com | Number of Units 42U |
Series | Dimensions - Overall 20.260" L x 22.047" W x 78.992" H (514.60mm x 560.00mm x 2006.40mm) |
Packaging Bulk | Door Doorless |
Part Status Active | Mounting Rails Two Pair |
Type Open Rack | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,04000 € | 315,04 € |
| Unit Price without VAT: | 315,04000 € |
|---|---|
| Unit Price with VAT: | 374,89760 € |

