
LC-SW2POS45U-AL-W | |
|---|---|
DigiKey Part Number | 5073-LC-SW2POS45U-AL-W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SW2POS45U-AL-W |
Description | RACK ALUM 20.2X13.5X84.0 WHT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 20.280" L x 13.540" W x 84.020" H (515.11mm x 343.92mm x 2134.11mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 20.280" L x 13.540" W x 84.020" H (515.11mm x 343.92mm x 2134.11mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,95000 € | 253,95 € |
| Unit Price without VAT: | 253,95000 € |
|---|---|
| Unit Price with VAT: | 302,20050 € |

