
LC-SRB6142-W | |
|---|---|
DigiKey Part Number | 5073-LC-SRB6142-W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SRB6142-W |
Description | RACK 39.3X23.6X78.0 WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Open Rack Open Rack, Double Frame 39.370" L x 23.622" W x 78.051" H (1000.00mm x 600.00mm x 1982.50mm) White |
Datasheet | Datasheet |
Category | Style Open Rack, Double Frame |
Manufacturer L-com | Number of Units 42U |
Series | Dimensions - Overall 39.370" L x 23.622" W x 78.051" H (1000.00mm x 600.00mm x 1982.50mm) |
Packaging Bulk | Door Doorless |
Part Status Active | Mounting Rails Two Pair |
Type Open Rack | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,75000 € | 310,75 € |
| Unit Price without VAT: | 310,75000 € |
|---|---|
| Unit Price with VAT: | 369,79250 € |

