
LC-SMT6818-W | |
|---|---|
DigiKey Part Number | 5073-LC-SMT6818-W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMT6818-W |
Description | RACK STEEL 33X23.6X39 WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.000" L x 23.650" W x 39.000" H (838.20mm x 600.71mm x 990.60mm) White |
Datasheet | Datasheet |
Category | Number of Units 18U |
Manufacturer L-com | Dimensions - Overall 33.000" L x 23.650" W x 39.000" H (838.20mm x 600.71mm x 990.60mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,98000 € | 727,98 € |
| Unit Price without VAT: | 727,98000 € |
|---|---|
| Unit Price with VAT: | 866,29620 € |

