
LC-SMT6512D-D | |
|---|---|
DigiKey Part Number | 5073-LC-SMT6512D-D-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMT6512D-D |
Description | RACK STEEL 21.6X23.6X25.0 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.660" L x 23.620" W x 25.070" H (550.16mm x 599.95mm x 636.78mm) Black |
Datasheet | Datasheet |
Category | Number of Units 12U |
Manufacturer L-com | Dimensions - Overall 21.660" L x 23.620" W x 25.070" H (550.16mm x 599.95mm x 636.78mm) |
Series | Door Glass (Front), Steel (Rear) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,03000 € | 248,03 € |
| Unit Price without VAT: | 248,03000 € |
|---|---|
| Unit Price with VAT: | 295,15570 € |

