
LC-SMT6509D | |
|---|---|
DigiKey Part Number | 5073-LC-SMT6509D-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMT6509D |
Description | RACK STEEL 21.6X23.6X19.8 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.630" L x 23.630" W x 19.880" H (549.40mm x 600.20mm x 504.95mm) Black |
Datasheet | Datasheet |
Category | Number of Units 9U |
Manufacturer L-com | Dimensions - Overall 21.630" L x 23.630" W x 19.880" H (549.40mm x 600.20mm x 504.95mm) |
Series | Door Glass (Front), Steel (Rear) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,67000 € | 273,67 € |
| Unit Price without VAT: | 273,67000 € |
|---|---|
| Unit Price with VAT: | 325,66730 € |

