
LC-SMT6506D | |
|---|---|
DigiKey Part Number | 5073-LC-SMT6506D-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMT6506D |
Description | RACK STEEL 21.6X23.6X14.6 BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.630" L x 23.630" W x 14.630" H (549.40mm x 600.20mm x 371.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 21.630" L x 23.630" W x 14.630" H (549.40mm x 600.20mm x 371.60mm) | |
Door | Glass (Front), Steel (Rear) | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,77000 € | 263,77 € |
| Unit Price without VAT: | 263,77000 € |
|---|---|
| Unit Price with VAT: | 313,88630 € |

