
LC-SMB6609 | |
|---|---|
DigiKey Part Number | 5073-LC-SMB6609-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMB6609 |
Description | RACK STEEL 23.6X23.6X19.8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 23.630" W x 19.880" H (600.20mm x 600.20mm x 504.95mm) Black |
Datasheet | Datasheet |
Category | Number of Units 9U |
Manufacturer L-com | Dimensions - Overall 23.630" L x 23.630" W x 19.880" H (600.20mm x 600.20mm x 504.95mm) |
Series | Door Glass (Front), Steel (Rear) |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,46000 € | 282,46 € |
| Unit Price without VAT: | 282,46000 € |
|---|---|
| Unit Price with VAT: | 336,12740 € |

