
LC-SMA6622-W | |
|---|---|
DigiKey Part Number | 5073-LC-SMA6622-W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMA6622-W |
Description | RACK STEEL 23.6X19X42.5 WHITE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 19.000" W x 42.540" H (599.95mm x 482.60mm x 1080.52mm) White |
Datasheet | Datasheet |
Category | Dimensions - Overall 23.620" L x 19.000" W x 42.540" H (599.95mm x 482.60mm x 1080.52mm) |
Manufacturer L-com | Door Glass |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Top |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color White |
Number of Units 22U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,05000 € | 631,05 € |
| Unit Price without VAT: | 631,05000 € |
|---|---|
| Unit Price with VAT: | 750,94950 € |

