
LC-SMA6618-W | |
|---|---|
DigiKey Part Number | 5073-LC-SMA6618-W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMA6618-W |
Description | RACK STEEL 23.6X19X35.6 WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 19.000" W x 35.620" H (599.95mm x 482.60mm x 904.75mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.620" L x 19.000" W x 35.620" H (599.95mm x 482.60mm x 904.75mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Top | |
Material | Cold Roll Steel (CRS) | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,03000 € | 571,03 € |
| Unit Price without VAT: | 571,03000 € |
|---|---|
| Unit Price with VAT: | 679,52570 € |

