New at DigiKey
Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.720" L x 23.630" W x 31.000" H (450.09mm x 600.20mm x 787.40mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-SMA6415

DigiKey Part Number
5073-LC-SMA6415-ND
Manufacturer
Manufacturer Product Number
LC-SMA6415
Description
RACK STEEL 17.7X23.6X31 BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.720" L x 23.630" W x 31.000" H (450.09mm x 600.20mm x 787.40mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
15U
Dimensions - Panel
-
Dimensions - Overall
17.720" L x 23.630" W x 31.000" H (450.09mm x 600.20mm x 787.40mm)
Door
Glass
Features
-
Mounting Rails
Two Pair
Ventilation
Top
Material
Cold Roll Steel (CRS)
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1281,86000 €281,86 €
Manufacturers Standard Package
Unit Price without VAT:281,86000 €
Unit Price with VAT:335,41340 €