
LC-SMA6412 | |
|---|---|
DigiKey Part Number | 5073-LC-SMA6412-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMA6412 |
Description | RACK STEEL 17.7X21.6X24.4 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.720" L x 21.650" W x 24.400" H (450.09mm x 549.91mm x 619.76mm) Black |
Datasheet | Datasheet |
Category | Number of Units 12U |
Manufacturer L-com | Dimensions - Overall 17.720" L x 21.650" W x 24.400" H (450.09mm x 549.91mm x 619.76mm) |
Series | Door Glass |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Top |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,67000 € | 204,67 € |
| Unit Price without VAT: | 204,67000 € |
|---|---|
| Unit Price with VAT: | 243,55730 € |

