
LC-SMA6409-W | |
|---|---|
DigiKey Part Number | 5073-LC-SMA6409-W-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMA6409-W |
Description | RACK STEEL 17.7X19X19.7 WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.720" L x 19.000" W x 19.790" H (450.09mm x 482.60mm x 502.67mm) White |
Datasheet | Datasheet |
Category | Dimensions - Overall 17.720" L x 19.000" W x 19.790" H (450.09mm x 482.60mm x 502.67mm) |
Manufacturer L-com | Door Glass |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Top |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color White |
Number of Units 9U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,12000 € | 270,12 € |
| Unit Price without VAT: | 270,12000 € |
|---|---|
| Unit Price with VAT: | 321,44280 € |

