
LC-SMA6406 | |
|---|---|
DigiKey Part Number | 5073-LC-SMA6406-ND |
Manufacturer | |
Manufacturer Product Number | LC-SMA6406 |
Description | RACK STEEL 17.7X23.6X14.7 BLK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.720" L x 23.630" W x 14.750" H (450.09mm x 600.20mm x 374.65mm) Black |
Datasheet | Datasheet |
Category | Number of Units 6U |
Manufacturer L-com | Dimensions - Overall 17.720" L x 23.630" W x 14.750" H (450.09mm x 600.20mm x 374.65mm) |
Series | Door Glass |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Top |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,31000 € | 187,31 € |
| Unit Price without VAT: | 187,31000 € |
|---|---|
| Unit Price with VAT: | 222,89890 € |

