
LC-SGWR-9U | |
|---|---|
DigiKey Part Number | 5073-LC-SGWR-9U-ND |
Manufacturer | |
Manufacturer Product Number | LC-SGWR-9U |
Description | RACK STEEL 18X20X20.9 BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 18.000" L x 20.000" W x 20.900" H (457.20mm x 508.00mm x 530.86mm) Black |
Datasheet | Datasheet |
Category | Number of Units 9U |
Manufacturer L-com | Dimensions - Overall 18.000" L x 20.000" W x 20.900" H (457.20mm x 508.00mm x 530.86mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Double Frame | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,50000 € | 99,50 € |
| Unit Price without VAT: | 99,50000 € |
|---|---|
| Unit Price with VAT: | 118,40500 € |

