
LC-SGWR-15U | |
|---|---|
DigiKey Part Number | 5073-LC-SGWR-15U-ND |
Manufacturer | |
Manufacturer Product Number | LC-SGWR-15U |
Description | RACK STEEL 18X20X31.4 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 18.000" L x 20.000" W x 31.400" H (457.20mm x 508.00mm x 797.56mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 15U | |
Dimensions - Panel | - | |
Dimensions - Overall | 18.000" L x 20.000" W x 31.400" H (457.20mm x 508.00mm x 797.56mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,05000 € | 124,05 € |
| Unit Price without VAT: | 124,05000 € |
|---|---|
| Unit Price with VAT: | 147,61950 € |

