
LC-SFPSM-40 | |
|---|---|
DigiKey Part Number | 5073-LC-SFPSM-40-ND |
Manufacturer | |
Manufacturer Product Number | LC-SFPSM-40 |
Description | SFP SM DUPLEX LC 1310NM 40KM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer L-com | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bag | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
Data Rate 1.25Gbps |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,40000 € | 123,40 € |
| 10 | 104,38500 € | 1.043,85 € |
| 25 | 99,63800 € | 2.490,95 € |
| Unit Price without VAT: | 123,40000 € |
|---|---|
| Unit Price with VAT: | 146,84600 € |

