
LC-SFPMM-220-550M | |
|---|---|
DigiKey Part Number | 5073-LC-SFPMM-220-550M-ND |
Manufacturer | |
Manufacturer Product Number | LC-SFPMM-220-550M |
Description | SFP MM DPX LC 850NM(220M/500M) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer L-com | Applications General Purpose |
Series | Connector Type LC Duplex |
Packaging Bag | Mounting Type Pluggable, SFP |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,64000 € | 67,64 € |
| 10 | 56,27800 € | 562,78 € |
| 25 | 55,27280 € | 1.381,82 € |
| Unit Price without VAT: | 67,64000 € |
|---|---|
| Unit Price with VAT: | 80,49160 € |

