6.56' (2.00m) Power Cord Black BS1363, Right Angle To IEC 320-C13 H05VV-F3G1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-PWRUKLK-2M

DigiKey Part Number
5073-LC-PWRUKLK-2M-ND
Manufacturer
Manufacturer Product Number
LC-PWRUKLK-2M
Description
BS1363 - C13 LCK UK BLK 2M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black BS1363, Right Angle To IEC 320-C13 H05VV-F3G1.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H05VV-F3G1.0
Manufacturer
L-com
Wire Gauge
17 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
BS1363, Right Angle
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 73
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
120,45000 €20,45 €
Manufacturers Standard Package
Unit Price without VAT:20,45000 €
Unit Price with VAT:24,33550 €