
LC-PWRN15LK-6 | |
|---|---|
DigiKey Part Number | 5073-LC-PWRN15LK-6-ND |
Manufacturer | |
Manufacturer Product Number | LC-PWRN15LK-6 |
Description | N5/15P-SJE3X18 C13 LCK BLK 6FT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,40000 € | 39,40 € |
| 10 | 33,48800 € | 334,88 € |
| 25 | 31,39160 € | 784,79 € |
| 50 | 29,89440 € | 1.494,72 € |
| 100 | 28,46890 € | 2.846,89 € |
| 250 | 26,68888 € | 6.672,22 € |
| Unit Price without VAT: | 39,40000 € |
|---|---|
| Unit Price with VAT: | 46,88600 € |

