
LC-PCG-0818-1 B3 | |
|---|---|
DigiKey Part Number | 5073-LC-PCG-0818-1B3-ND |
Manufacturer | |
Manufacturer Product Number | LC-PCG-0818-1 B3 |
Description | PUSHBUTTON ENCLOSURE, 3 HOLE, 22 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 3.350" L x 3.150" W (85.09mm x 80.01mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.350" L x 3.150" W (85.09mm x 80.01mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 10.5in² (68cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,26000 € | 77,26 € |
| Unit Price without VAT: | 77,26000 € |
|---|---|
| Unit Price with VAT: | 91,93940 € |

