
LC-PCG-0811 A1 | |
|---|---|
DigiKey Part Number | 5073-LC-PCG-0811A1-ND |
Manufacturer | |
Manufacturer Product Number | LC-PCG-0811 A1 |
Description | PUSHBUTTON ENCLOSURE, 1 HOLE, 30 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 2.760" L x 3.150" W (70.10mm x 80.01mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.760" L x 3.150" W (70.10mm x 80.01mm) | |
Height | 4.330" (109.98mm) | |
Area (L x W) | 8.70in² (56.1cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,80000 € | 72,80 € |
| Unit Price without VAT: | 72,80000 € |
|---|---|
| Unit Price with VAT: | 86,63200 € |

