
LC-PCG-0811-1 B1 | |
|---|---|
DigiKey Part Number | 5073-LC-PCG-0811-1B1-ND |
Manufacturer | |
Manufacturer Product Number | LC-PCG-0811-1 B1 |
Description | PUSHBUTTON ENCLOSURE, 1 HOLE, 22 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Cover Included 3.350" L x 3.150" W (85.09mm x 80.01mm) X 4.330" (109.98mm) |
Datasheet | Datasheet |
Category | Height 4.330" (109.98mm) |
Mfr | Area (L x W) 10.5in² (68cm²) |
Series | Design Cover Included |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 3.350" L x 3.150" W (85.09mm x 80.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,89000 € | 71,89 € |
| Unit Price without VAT: | 71,89000 € |
|---|---|
| Unit Price with VAT: | 85,54910 € |

