
LC-MCGSM-SC | |
|---|---|
DigiKey Part Number | 5073-LC-MCGSM-SC-ND |
Manufacturer | |
Manufacturer Product Number | LC-MCGSM-SC |
Description | CVTR TRPL-TX/1000LX SM SC 20KM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer L-com | Fiber Ports 1 |
Series | Fiber Type Singlemode |
Packaging Bag | Distance 20km |
Part Status Active | Voltage - Input 5V |
Type Unmanaged | Connector Type SC |
Configuration Fixed | Mounting Type Desktop |
Copper Ports 1 | Operating Temperature 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 € | 213,34 € |
| 10 | 182,89300 € | 1.828,93 € |
| 25 | 175,29160 € | 4.382,29 € |
| Unit Price without VAT: | 213,34000 € |
|---|---|
| Unit Price with VAT: | 253,87460 € |

