
Category | Copper Type 10/100/1000 |
Manufacturer L-com | Fiber Ports 1 |
Series | Fiber Type Multimode |
Packaging Bag | Distance 2km |
Part Status Active | Voltage - Input 5V |
Type Unmanaged | Connector Type SC |
Configuration Fixed | Mounting Type Desktop |
Copper Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,61000 € | 149,61 € |
| 10 | 127,07900 € | 1.270,79 € |
| 25 | 121,45320 € | 3.036,33 € |
| Unit Price without VAT: | 149,61000 € |
|---|---|
| Unit Price with VAT: | 178,03590 € |

