
LC-HL8IN-WHT | |
|---|---|
DigiKey Part Number | 5073-LC-HL8IN-WHT-ND |
Manufacturer | |
Manufacturer Product Number | LC-HL8IN-WHT |
Description | RECLSBLE FSTNR RECT 0.470" X 8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.470" (11.94mm) X 8.000" (203.20mm) Dia |
Datasheet | Datasheet |
Category | Type Hook and Loop |
Manufacturer L-com | Shape Rectangular |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Width 0.470" (11.94mm) |
Part Status Active | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,76000 € | 12,76 € |
| Unit Price without VAT: | 12,76000 € |
|---|---|
| Unit Price with VAT: | 15,18440 € |

