Reclosable Fastener Hook and Loop Rectangular 0.470" (11.94mm) X 10.000" (254.00mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-HL10IN-RED

DigiKey Part Number
5073-LC-HL10IN-RED-ND
Manufacturer
Manufacturer Product Number
LC-HL10IN-RED
Description
RECLSBLE FSTNR RECT 0.470" X 10"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Reclosable Fastener Hook and Loop Rectangular 0.470" (11.94mm) X 10.000" (254.00mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Hook and Loop
Shape
Rectangular
Length
10.000" (254.00mm)
Width
0.470" (11.94mm)
Diameter
-
Mounting Type
-
Features
-
Material
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,72000 €14,72 €
Manufacturers Standard Package
Unit Price without VAT:14,72000 €
Unit Price with VAT:17,51680 €