
LC-HL10IN-BLK | |
|---|---|
DigiKey Part Number | 5073-LC-HL10IN-BLK-ND |
Manufacturer | |
Manufacturer Product Number | LC-HL10IN-BLK |
Description | RECLSBLE FSTNR RECT 0.470" X 10" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.470" (11.94mm) X 10.000" (254.00mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 10.000" (254.00mm) | |
Width | 0.470" (11.94mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,50000 € | 14,50 € |
| Unit Price without VAT: | 14,50000 € |
|---|---|
| Unit Price with VAT: | 17,25500 € |

