Cable Support, J-Hook Fastener
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-HHK

DigiKey Part Number
5073-LC-HHK-ND
Manufacturer
Manufacturer Product Number
LC-HHK
Description
CEILING HANGING HOOKS 10PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Support, J-Hook Fastener
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Fastener
Manufacturer
L-com
Material
Steel, Zinc Plated
Packaging
Bag
Length
1.400" (35.56mm)
Part Status
Active
Width
1.520" (38.61mm)
Type
Support, J-Hook
Height
1.700" (43.18mm)
Type Attributes
Open
Bundle Center to Mounting Center
1.175" (29.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
116,17000 €16,17 €
1013,74100 €137,41 €
2512,88040 €322,01 €
5012,26580 €613,29 €
10011,68040 €1.168,04 €
25010,94976 €2.737,44 €
50010,42774 €5.213,87 €
Manufacturers Standard Package
Unit Price without VAT:16,17000 €
Unit Price with VAT:19,24230 €