
LC-F6U600-WT | |
|---|---|
DigiKey Part Number | 5073-LC-F6U600-WT-ND |
Manufacturer | |
Manufacturer Product Number | LC-F6U600-WT |
Description | CABINET 11.5X25.5X30.8 WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Equipment Cabinet Enclosed, Bottom, Sides, Top 11.524" L x 25.539" W x 30.807" H (292.70mm x 648.70mm x 782.50mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | - | |
Dimensions - Overall | 11.524" L x 25.539" W x 30.807" H (292.70mm x 648.70mm x 782.50mm) | |
Door | - | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Bottom, Front, Top | |
Material | - | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,37000 € | 412,37 € |
| Unit Price without VAT: | 412,37000 € |
|---|---|
| Unit Price with VAT: | 490,72030 € |

