
LC-F6U400-WT | |
|---|---|
DigiKey Part Number | 5073-LC-F6U400-WT-ND |
Manufacturer | |
Manufacturer Product Number | LC-F6U400-WT |
Description | CABINET 11.5X25.5X26.8 WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Equipment Cabinet Enclosed, Back, Sides 11.524" L x 25.539" W x 26.870" H (292.70mm x 648.70mm x 682.50mm) White |
Datasheet | Datasheet |
Category | Number of Units 6U |
Manufacturer L-com | Dimensions - Overall 11.524" L x 25.539" W x 26.870" H (292.70mm x 648.70mm x 682.50mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails No rails included |
Part Status Active | Ventilation Front |
Type Equipment Cabinet | Color White |
Style Enclosed, Back, Sides |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,04000 € | 315,04 € |
| Unit Price without VAT: | 315,04000 € |
|---|---|
| Unit Price with VAT: | 374,89760 € |

