
LC-F4U600 | |
|---|---|
DigiKey Part Number | 5073-LC-F4U600-ND |
Manufacturer | |
Manufacturer Product Number | LC-F4U600 |
Description | CABINET 7.96X25.3X30.8 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Equipment Cabinet Enclosed, Back, Sides 7.961" L x 25.311" W x 30.839" H (202.20mm x 642.90mm x 783.30mm) Black |
Datasheet | Datasheet |
Category | Number of Units 4U |
Manufacturer L-com | Dimensions - Overall 7.961" L x 25.311" W x 30.839" H (202.20mm x 642.90mm x 783.30mm) |
Series | Door Doorless |
Packaging Bulk | Mounting Rails No rails included |
Part Status Active | Ventilation Front |
Type Equipment Cabinet | Color Black |
Style Enclosed, Back, Sides |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,98000 € | 276,98 € |
| Unit Price without VAT: | 276,98000 € |
|---|---|
| Unit Price with VAT: | 329,60620 € |

